ECC43DCKN

Heilind Number:SULECC43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKN

Detailed Description

ECC43DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, it offers reliable connectivity in electronic systems. Featuring two rows and 86 positions, it allows for efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method is through-hole, with a tail length of 4.83mm, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and matte tin termination plating further enhance its durability. Ideal for high-reliability applications, the ECC43DCKN is a top choice for engineers seeking quality connectivity solutions.