ECC43DCKS-S288

Heilind Number:SULECC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKS-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, ECC43DCKS-S288, is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity. Featuring two rows of 86 gold-plated contact loops, terminated using a card extender method on a sturdy side-hole mount, it guarantees secure and stable connections. The contact material, Phosphor Bronze, with matte tin plating, offers excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECC43DCKSS288 Connector is a vital component for aerospace, defense, and industrial electronics, where durability and performance are paramount.