ECC43DCKT-S288

Heilind Number:SULECC43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKT-S288

Detailed Description

PBT & Phosphor Bronze Connector ECC43DCKT-S288 is a high-performance solution for your board-to-board connectivity needs. With a compact design featuring two rows of 86 female contacts, this connector ensures secure and reliable connections in your electronic devices. The threaded mount type and card extender termination method provide easy installation and maintenance. Made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A amperage, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly reliable even in harsh environments. Trust the ECC43DCKT-S288 for seamless board-to-board connections in your projects.