ECC43DCKT

Heilind Number:SULECC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKT

Detailed Description

The ECC43DCKT connector features a durable construction of PBT and Phosphor Bronze, ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure connections on PCBs. The termination method is through-hole, guaranteeing stability during assembly. Its gold-plated phosphor bronze contacts ensure excellent conductivity. With a pitch of 2.54mm and 86 positions, it allows for efficient signal transmission. The straight orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating provides additional durability. A versatile choice for board-to-board and card edge connections, the ECC43DCKT connector is a reliable solution for your connectivity needs.