ECC43DCMD-S288

Heilind Number:SULECC43DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMD-S288

Detailed Description

Introducing ECC43DCMD-S288, a high-quality board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows for efficient signal transmission and a clearance hole mount type for easy installation. With a pitch of 2.54mm (.1 in) and contact material made of durable phosphor bronze with gold plating, it ensures reliable performance even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its hairpin contact type and straddle orientation offer secure connections, while the termination method of card extender with matte tin plating guarantees stability. Boasting 86 positions and a tail length of 13.84mm (.545 in), it provides ample connectivity options. With an operating temperature range of -65 to 125°C, it is built to withstand harsh conditions. Whether used in consumer electronics or industrial machinery, this connector, part of the ECC43DCMDS288 series, assures quality and performance.