ECC43DCMD

Heilind Number:SULECC43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCMD

Detailed Description

Introducing the ECC43DCMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 86 positions, and straight orientation offer versatility in PCB layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating ensures durability and corrosion resistance. Trust the ECC43DCMD for your critical PCB connectivity needs.