| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCMH-S288 |
ECC43DCMH-S288
| Heilind Number: | SULECC43DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC43DCMH-S288 is a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transmission even in demanding environments. With a 2.54mm pitch and 86 positions across two rows, it offers versatile connectivity options. Its hairpin contact type and card extender termination method guarantee secure and efficient mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and electronic devices. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance, making it an essential component for mission-critical systems.

