ECC43DCMH

Heilind Number:SULECC43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMH

Detailed Description

SKU ECC43DCMH features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage of 3A and a voltage rating of 700VAC, this female connector is suitable for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connectivity. Designed for clearance hole mounting and wire wrap termination, it facilitates easy installation. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation, along with a tail length of 14.22mm, allows for seamless PCB integration. Operating within a wide temperature range of -65 to 125°C, it ensures performance stability in extreme conditions. This connector, belonging to the Board To Board PCB and Card Edge Connector categories, is a versatile solution for various electronic setups.