ECC43DCMI-S288

Heilind Number:SULECC43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCMI-S288

Detailed Description

The ECC43DCMIS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 86 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the threaded mount type and card extender termination method offer easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power environments. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme conditions. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB designs. Certified for RoHS compliance, it meets strict environmental standards. Trust the ECC43DCMIS288 for efficient and durable board-to-board connections in your electronic systems.