ECC43DCMN-S288

Heilind Number:SULECC43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCMN-S288

Detailed Description

Introducing our ECC43DCMNS288 Board-to-Board and Card Edge Connector, a high-performance solution designed for reliable connections in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for various applications. Its straddle orientation and no mounting requirement provide flexibility in installation. With gold-plated contacts and matte tin termination, it guarantees optimal signal integrity. With 86 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial electronics, the ECC43DCMNS288 is the perfect choice for high-reliability connectivity.