ECC43DCMN

Heilind Number:SULECC43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMN

Detailed Description

Introducing the ECC43DCMN Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers a total of 86 gold-plated contacts made of durable phosphor bronze. With a maximum voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The hairpin contact type and straight orientation facilitate easy mating. Wire wrap termination method and matte tin plating guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, makes it ideal for space-constrained applications. Whether used in consumer electronics or industrial machinery, the ECC43DCMN is a dependable solution for your connectivity needs.