ECC43DCMS-S288

Heilind Number:SULECC43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMS-S288

Detailed Description

The ECC43DCMS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power needs of modern electronic systems. The female connector with two rows and 86 positions offers ample connectivity options. Its side hole mount and card extender termination method provide secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the ECC43DCMSS288 connector is a reliable choice for your connectivity needs.