ECC43DCMS

Heilind Number:SULECC43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMS

Detailed Description

Introducing the ECC43DCMS, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 86 positions, this connector offers exceptional connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The wire wrap termination method and side hole mount type provide secure and easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49 mm and a width of 9.4 mm, allows for space-saving integration. Ideal for board-to-board and card edge connections, the ECC43DCMS is a top choice for high-reliability applications.