| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DCMT-S288 |
ECC43DCMT-S288
| Heilind Number: | SULECC43DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCMT-S288, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 86 female contacts with hairpin design and gold plating, it guarantees secure and low-resistance connections. The PBT and phosphor bronze construction, alongside matte tin termination plating, offers exceptional durability and signal integrity. With a straddle orientation and a threaded mount type for easy installation, this connector is ideal for use in aerospace, defense, and industrial systems. Operating smoothly in temperatures ranging from -65 to 125 °C, the ECC43DCMT-S288 meets stringent performance standards, making it a trusted choice for mission-critical applications.

