ECC43DCMT

Heilind Number:SULECC43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCMT

Detailed Description

Introducing the ECC43DCMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a dual-row configuration and 86 female contact positions, this connector offers ample capacity for intricate circuitry. Constructed with PBT and Phosphor Bronze materials, it ensures durability and conductivity. The termination method of wire wrap guarantees secure connections, while gold plating on the contacts enhances signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a straight orientation and threaded mount type, installation is simple and versatile. The ECC43DCMT is ideal for applications demanding high reliability and signal integrity, making it a top choice for professionals in the electronics industry.