ECC43DCSD-S288

Heilind Number:SULECC43DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSD-S288

Detailed Description

This Female Board-to-Board PCB Connector, with SKU ECC43DCSD-S288, offers reliable connectivity in electronic applications. Made of durable PBT and Phosphor Bronze with Gold contact plating, it ensures efficient signal transmission. With a pitch of 2.54mm and 86 positions across 2 rows, it allows for high-density connections. The termination method of Card Extender and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The connector, featuring Hairpin contacts and a straddle orientation, guarantees secure and stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse industrial environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Ideal for high-reliability applications, this connector is a critical component for ensuring seamless electronic communication.