ECC43DCSD

Heilind Number:SULECC43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCSD

Detailed Description

The ECC43DCSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and longevity. With a maximum voltage rating of 700 VAC and an amperage of 3 A, it ensures safe and efficient operation. The gold-plated contacts and matte tin termination provide excellent corrosion resistance and solderability. Its hairpin contact type and straight orientation make for easy and secure mating. With 86 positions and dual rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained environments. The ECC43DCSD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.