ECC43DCSH-S288

Heilind Number:SULECC43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSH-S288

Detailed Description

Introducing the ECC43DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek clearance hole mount and durable PBT housing, this connector ensures secure and reliable connections. Featuring two rows and 86 positions, it offers ample connectivity options. The female gender and card extender termination method make it versatile for various setups. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and withstanding up to 700VAC, it's suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its stability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. The Matte Tin termination plating ensures easy soldering. Ideal for aerospace, military, or industrial applications, this connector is the epitome of reliability and performance.