ECC43DCSH

Heilind Number:SULECC43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSH

Detailed Description

Introducing the ECC43DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for seamless connectivity. Boasting a rugged construction, it utilizes PBT and phosphor bronze materials with gold-plated contacts, ensuring reliable signal transmission. The clearance hole mount type and through-hole termination method facilitate easy and secure installation on PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. With a contact pitch of 2.54mm (.1 in) and a straight orientation, precise alignment is guaranteed. The connector's hairpin contact type and matte tin termination plating further enhance its durability. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for industrial, aerospace, and other hi-rel applications. Meet your connectivity needs with the ECC43DCSH, where quality and performance converge.