| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DCSI-S288 |
ECC43DCSI-S288
| Heilind Number: | SULECC43DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 female contacts, this connector ensures reliable and efficient signal transmission. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with gold plating, it offers excellent conductivity and durability. The connector is rated for an impressive 700VAC and 3A, making it suitable for a wide range of power and signal applications. Its compact design, with a connector height of .61in (15.49mm) and width of .37in (9.4mm), allows for easy integration into PCB layouts. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust the ECC43DCSIS288 for secure and high-speed connections in your electronic designs.

