ECC43DCSI

Heilind Number:SULECC43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSI

Detailed Description

Introducing the ECC43DCSI, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring two rows of female connectors with a threaded mount, this connector ensures secure and reliable connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees low contact resistance even in demanding environments. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it supports efficient power delivery. The Hairpin contact type and straight orientation further enhance signal integrity. With 86 positions and a tail length of 4.06mm, this connector offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and communication systems, the ECC43DCSI is a reliable solution for high-reliability electronic connections.