ECC43DCSN

Heilind Number:SULECC43DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSN

Detailed Description

The ECC43DCSN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 2.54mm, it features two rows of 86 gold-plated contacts made of phosphor bronze, ensuring excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy mating and un-mating processes. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its through-hole termination method and matte tin plating offer secure and stable soldering connections. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, the ECC43DCSN is compact yet efficient, making it ideal for space-constrained PCB designs. Whether used in consumer electronics or industrial equipment, this connector ensures seamless connectivity and signal integrity. Trust the ECC43DCSN for your high-reliability connectivity needs.