ECC43DCSS-S288

Heilind Number:SULECC43DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCSS-S288

Detailed Description

Designed for high-reliability connections in electronic devices, the ECC43DCSS-S288 is a female PCB connector featuring PBT and phosphor bronze construction. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. It boasts two rows of hairpin contact pins plated with gold, guaranteeing optimal conductivity and durability. The side hole mount type and card extender termination method make installation a breeze. With 86 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating provides reliable solder connections. Measuring .61 inches in height and 9.4mm in width, the ECC43DCSS-S288 is perfect for board-to-board and card edge applications in various electronic systems.