| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DCSS |
ECC43DCSS
| Heilind Number: | SULECC43DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 86 female contacts, this connector ensures secure and reliable connectivity. Constructed with a rugged PBT housing and Phosphor Bronze contacts plated with gold, it offers excellent durability and conductivity. The straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Trust the ECC43DCSS for your critical PCB interconnection needs.

