ECC43DCST-S288

Heilind Number:SULECC43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCST-S288

Detailed Description

Introducing the ECC43DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector ensures secure and reliable connections. Its construction features PBT and Phosphor Bronze, with Gold-plated contacts for optimal conductivity. Operating at a maximum voltage of 700 VAC and 3A, it's suitable for various power and signal transmission needs. The connector's hairpin contact type and straddle orientation further enhance its stability. With 86 positions and a tail length of 3.68mm, it offers ample connectivity options. Rated for an extensive temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method using Card Extenders and Matte Tin plating make it durable and long-lasting. Ideal for industrial and commercial electronics, the ECC43DCSTS288 sets a new standard in connectivity solutions.