ECC43DCST

Heilind Number:SULECC43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCST

Detailed Description

Introducing the ECC43DCST Board-to-Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of various applications. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method ensure secure installation. With 86 positions spread across two rows on a 2.54mm pitch, this connector provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance stability. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it's suitable for compact PCB designs. Trust the ECC43DCST for seamless board-to-board connections in your electronic projects.