ECC43DCTD-S288

Heilind Number:SULECC43DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCTD-S288

Detailed Description

ECC43DCTD-S288 features a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and straddle orientation, it offers precise connectivity in a two-row configuration with 86 positions. The termination method, through card extender technology, ensures secure and reliable contact. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and optimal signal transmission. Rated for 3A current and 700VAC voltage, it meets stringent electrical requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating further enhances its performance. Perfect for high-reliability applications, the ECC43DCTDS288 is a top choice for engineers seeking quality and durability in their PCB connectivity solutions.