ECC43DCTD

Heilind Number:SULECC43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTD

Detailed Description

The ECC43DCTD Board To Board PCB Connector is designed for high-performance applications, featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of Hairpin contacts, totaling 86 positions, offer secure connectivity on PCBs. The clearance hole mount type and thru-hole termination method provide easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Certified for quality and performance, it is ideal for demanding electronic systems.