ECC43DCTH-S288

Heilind Number:SULECC43DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTH-S288

Detailed Description

This ECC43DCTHS288 Board-To-Board PCB Connector is a vital component for secure and efficient electronic connections. Designed for female gender with a 2-row layout, it features a clearance hole mount type and a card extender termination method for easy installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated Phosphor Bronze contacts offer excellent conductivity, rated for 3A and 700VAC. With 86 hairpin contact type positions and a 2.54mm pitch, it allows for high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it guarantees secure soldering connections. This connector is RoHS compliant and perfect for use in demanding industries where reliability is paramount.