ECC43DCTH

Heilind Number:SULECC43DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTH

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECC43DCTH is a female connector designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. The contact pins, made of Phosphor Bronze and plated with gold, offer excellent conductivity and corrosion resistance. With two rows of hairpin contacts, each with a pitch of 2.54mm, this connector accommodates 86 positions. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Its termination plating of matte tin ensures durability. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your electronic assemblies.