ECC43DCTI-S288

Heilind Number:SULECC43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTI-S288

Detailed Description

The ECC43DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows with 86 positions, it offers ample connectivity options. The termination method using card extender ensures secure attachment. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating adds to its durability. Overall, the ECC43DCTIS288 is a top choice for demanding PCB connectivity needs.