ECC43DCTI

Heilind Number:SULECC43DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTI

Detailed Description

Introducing the ECC43DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The two-row, 86-position design with hairpin contacts offers secure connectivity, while the threaded mounting and through-hole termination method guarantee stability on the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECC43DCTI is ideal for rugged environments. Its compact size, with a height of only 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating provides additional protection against corrosion. Trust the ECC43DCTI for efficient and durable board-to-board connections in your projects.