ECC43DCTN-S288

Heilind Number:SULECC43DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTN-S288

Detailed Description

The ECC43DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method provide secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for easy integration into PCB layouts. With termination plating of Matte Tin, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the ECC43DCTNS288 offers unmatched performance and reliability in board-to-board connectivity.