ECC43DCTN

Heilind Number:SULECC43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCTN

Detailed Description

The ECC43DCTN is a high-performance board-to-board connector designed for reliability in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it offers durability and excellent electrical conductivity. The termination method is through-hole, guaranteeing stability during assembly. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. Gold-plated contacts and matte tin termination enhance contact reliability and longevity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. It boasts a hairpin contact type, providing a robust interface. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving benefits. The ECC43DCTN is a top choice for engineers seeking dependable PCB connectivity solutions.