ECC43DCTS-S288

Heilind Number:SULECC43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCTS-S288

Detailed Description

Featuring a robust design, the ECC43DCTSS288 is a high-performance board-to-board PCB connector ideal for demanding industrial applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its gender-specific female orientation and two rows of 86 positions each offer versatile connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and side hole mount type provide secure and efficient installation on PCBs. With a pitch of 2.54 mm, the ECC43DCTSS288 meets high-speed data transfer requirements. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and telecommunications industries. Elevate your connectivity solutions with the ECC43DCTSS288.