ECC43DCTS

Heilind Number:SULECC43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCTS

Detailed Description

The ECC43DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 86 positions arranged in two rows, it offers ample connectivity options. The female connector, with a straight orientation and side-hole mount type, facilitates easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding industrial applications. The contact material, Phosphor Bronze, and termination plating of Matte Tin further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the ECC43DCTS is compact yet efficient, making it ideal for use in various electronic devices and systems.