ECC43DCTT-S288

Heilind Number:SULECC43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCTT-S288

Detailed Description

The ECC43DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The female connector with two rows and 86 positions, terminated using a card extender method, offers efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a tail length of 3.94mm, it allows for secure mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its hairpin contact type and straddle orientation further enhance performance and ease of installation. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Whether for aerospace, telecommunications, or other hi-rel applications, the ECC43DCTTS288 connector delivers exceptional quality and performance.