ECC43DCTT

Heilind Number:SULECC43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCTT

Detailed Description

Introducing the ECC43DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's ideal for power and signal transmission. The female connector, with two rows and 86 positions, offers versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ECC43DCTT is the ultimate solution for your connectivity needs.