ECC43DCWD-S288

Heilind Number:SULECC43DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows and a clearance hole mount type, is a high-quality electronic component essential for secure card extender termination. Crafted with contact material in phosphor bronze with gold plating, it ensures optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it guarantees reliable performance in power-intensive applications. The hairpin contact type, straddle orientation, and 86 positions offer versatile connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact design of 15.49mm in height and 9.4mm in width, it's suitable for various PCB assembly needs. Terminated with matte tin plating, it complies with industry standards for quality assurance. Whether in board-to-board or card edge connections, the ECC43DCWDS288 is a dependable choice for your electronic projects.