ECC43DCWD

Heilind Number:SULECC43DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCWD

Detailed Description

The ECC43DCWD is a high-quality female board-to-board PCB connector designed for reliable power transmission. With a 2-row configuration and 86 positions, it offers ample connectivity options. The contact pins, made of durable phosphor bronze and plated with gold, ensure low contact resistance and high conductivity. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. This connector is rated for 3A and 700VAC, making it suitable for various power applications. Its hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Compact in size, with a height of just 15.49mm and width of 9.4mm, it is ideal for space-constrained designs in industries like aerospace, defense, and telecommunications. Trust the ECC43DCWD for dependable and high-performance board-to-board connections.