ECC43DCWH-S288

Heilind Number:SULECC43DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCWH-S288

Detailed Description

The ECC43DCWHS288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a female gender with two rows and 86 positions, it offers ample versatility for complex circuitry. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. With a clearance hole mount type and card extender termination method, installation is convenient and secure. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring .37 inches in width and .61 inches in height, with a pitch of 2.54 mm, this connector is compact yet efficient. Its matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the ECC43DCWHS288 is a top choice for reliable PCB connectivity.