ECC43DCWI-S288

Heilind Number:SULECC43DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCWI-S288

Detailed Description

Introducing the ECC43DCWIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, this connector provides excellent conductivity and durability. Its hairpin contact type and straddle orientation further enhance its performance. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ECC43DCWIS288 is the perfect choice for reliable and high-speed connectivity.