ECC43DCWN-S288

Heilind Number:SULECC43DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCWN-S288

Detailed Description

Introducing the ECC43DCWNS288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. This female connector features two rows, accommodating a total of 86 positions, with a pitch of 2.54mm for seamless integration. Crafted with PBT and phosphor bronze materials, it ensures durability and longevity, suitable for a wide operating temperature range from -65 to 125°C. The gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity, with a voltage rating of 700 VAC and an amperage of 3A. Its hairpin contact type and straddle orientation offer secure and stable connections, while the termination method via card extender and matte tin plating facilitate easy installation. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the ECC43DCWNS288 for your connectivity needs, meeting the highest standards in performance and reliability.