ECC43DCWN

Heilind Number:SULECC43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCWN

Detailed Description

Introducing the ECC43DCWN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows accommodating 86 positions. Its PBT and phosphor bronze construction, along with gold contact plating, ensure optimal conductivity and durability. The termination method is through-hole, with a tail length of 3.18mm (.125 in) and termination plating in matte tin. Operating in a wide temperature range from -65 to 125°C, it offers reliable performance even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various electronic systems. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust connectivity solution for your PCB designs. Trust the ECC43DCWN for secure and efficient board-to-board connections in your next project.