ECC43DCWS-S288

Heilind Number:SULECC43DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCWS-S288

Detailed Description

The ECC43DCWS-S288 is a high-performance PCB connector designed for reliable board-to-board connectivity. Featuring two rows with a total of 86 positions, this connector offers ample room for intricate electronic setups. Crafted from durable PBT and Phosphor Bronze, it guarantees long-lasting performance even in demanding environments. The contact material is Gold-plated for optimal conductivity, while the termination method using a Card Extender ensures secure and efficient connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in various industries. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient installation. Trust the ECC43DCWS-S288 for high-reliability connectivity in your PCB projects.