ECC43DCWS

Heilind Number:SULECC43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCWS

Detailed Description

Introducing the ECC43DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 contacts, each meticulously crafted from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm, it ensures precise alignment on your PCB. Its side-hole mount and through-hole termination method guarantee secure attachment, while the hairpin contact type offers reliable signal transmission. Operating flawlessly in temperature ranges from -65 to 125°C and with a maximum voltage of 700VAC, this connector is built to withstand harsh environments. The matte tin termination plating further enhances its durability. With a compact form factor of 9.4mm width and 15.49mm height, the ECC43DCWS is ideal for space-constrained designs. Trust in this connector for seamless and efficient board-to-board connections in your electronic systems.