ECC43DCWT-S288

Heilind Number:SULECC43DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCWT-S288

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, ECC43DCWT-S288, is a high-performance electronic component designed for reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery in demanding applications. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 86 positions and hairpin contact type, it facilitates multi-channel data transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures durability. Perfect for aerospace, military, and industrial applications, this ECC43DCWTS288 connector meets stringent quality standards for reliable performance.