| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCWT |
ECC43DCWT
| Heilind Number: | SULECC43DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCWT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 86 positions, ensuring ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The threaded mounting and through-hole termination method offer secure and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its low-profile design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for compact electronic devices. Trust the ECC43DCWT for efficient and high-quality board-to-board connections in your designs.

