ECC43DETH

Heilind Number:SULECC43DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DETH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DETH

Detailed Description

The ECC43DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable and durable connections. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has a compact design with two rows of 86 positions, offering ample connectivity in a limited space. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove cables. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for use in harsh environments. Trust the ECC43DETH for secure and efficient board-to-board connections in your electronic designs.