ECC43DETI

Heilind Number:SULECC43DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DETI

Detailed Description

Introducing the ECC43DETI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The two-row, threaded mount design and thru-hole termination method guarantee secure and stable connections. Each contact is made of gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. The cantilever contact type and straight orientation make it easy to mate with compatible connectors. Operating in temperatures ranging from -65°C to 105°C, this connector is reliable even in extreme conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for efficient PCB layout. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the ECC43DETI is a dependable solution for your connectivity needs.